Hi-Bond HB 750 Conductive Metallic Tape, 12mm x 30m
- RS Stock No.:
- 8326350
- Mfr. Prt No.:
- HB 750H 12mm x 30m
- Brand:
- Hi-Bond

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8326350 |
| Product description | Hi-Bond HB 750 Conductive Metallic Tape, 12mm x 30m |
| Manufacturer / Brand | Hi-Bond |
| Manufacturer part number | HB 750H 12mm x 30m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: KR
Product Details
Hi-Bond Tapes
Hi-Bond 750 Double-Sided Conductive Aluminium Foil Tape
This 750 Double-Sided Conductive Aluminium Foil Tape from Hi-Bond features a dual-layer of conductive acrylic adhesive with a uniform dispersion of conductive particles.
Applications:
Shielding or repair of signal cable
Blinding the end of knitted wire mesh of shielding cable
Shield leaking or invading electromagnetic waves
EMR/RFI shielding
Specifications
| Attribute | Value |
| Brand | Hi-Bond |
| Tape Type | Aluminium Tape |
| Total Thickness | 0.12 mm |
| Foil Thickness | 0.009 mm |
| Width | 12 mm |
| Length | 30 m |
| Conductivity | Conductive |
| Adhesion Strength | 2.9 N/cm |
| Adhesive Material | Acrylic |
| Tensile Strength | 15 N/cm |
| Maximum Temperature Resistance | +130 °C |
| Minimum Temperature Resistance | -30 °C |
| Model Number | HB 750 |