BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, 5 V dc, ±12 V dc, 3 A, 6 A, 500 mA, 55W U Bracket

RS Stock No.:
8338154
Mfr. Prt No.:
MAP55-4002
Brand:
BEL POWER SOLUTIONS INC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8338154
Product description BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, 5 V dc, ±12 V dc, 3 A, 6 A, 500 mA, 55W U Bracket
Manufacturer / Brand BEL POWER SOLUTIONS INC
Manufacturer part number MAP55-4002
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
RS stock number 8338154
Product description BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, 5 V dc, ±12 V dc, 3 A, 6 A, 500 mA, 55W U Bracket
Manufacturer / Brand BEL POWER SOLUTIONS INC
Manufacturer part number MAP55-4002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MAP55 Series

MAP55 series are power supplies that meet industrial and commercial requirements. This series have a variable frequency design with thermal efficient U-channel chassis, reliable and tightly regulated dc power. Single output models feature wide-range adjustable outputs to meet a wide variety of standard and user-specific output voltage requirements. Full international safety, EMI, and ESD compliance ensuring worldwide acceptance. Covers for MAP55 series are available separately.

Metric and SAE mounting inserts
Dual mode connectors
All units bear CE mark


Specifications

Attribute Value
Brand BEL POWER SOLUTIONS INC
Output Voltage 5 V dc, ±12 V dc
Output Current 3 A, 6 A, 500 mA
Power Rating 55 W
Number of Outputs 4
Input Voltage 175 → 264 V ac, 90 → 132 V ac
Mounting Type U Bracket
Package Type U Bracket
Length 152.4 mm
Width 83.1 mm
Depth 40.6 mm
Weight 550 g
Efficiency 73 (Min.) %
Maximum Temperature +70 °C
Minimum Temperature 0 °C
Checking stock...
IDR
8,928,656.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,928,656.36
*price per unit indicative
"BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, 5 V dc, ±12 V dc, 3 A, 6 A, 500 mA, 55W U Bracket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda