PASS & SEYMOUR USA Mains Plug & Socket, 30A, Cable Mount, 125 V

RS Stock No.:
8356761
Mfr. Prt No.:
L530P
Brand:
PASS & SEYMOUR
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
RS stock number 8356761
Product description PASS & SEYMOUR USA Mains Plug & Socket, 30A, Cable Mount, 125 V
Manufacturer / Brand PASS & SEYMOUR
Manufacturer part number L530P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Turnlok Plugs and Sockets

The Legrand Turnlok® series of plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Non NEMA Turnlok plugs & sockets also available

Rounded back contour – to reduce snags
Impact and corrosion resistant body
Integral flexible rubber grommet

Plug only - socket available seperately 835-6708


Specifications

Attribute Value
Brand PASS & SEYMOUR
Plug/Socket Plug
Country USA
Current Rating 30 A
Mounting Type Cable Mount
Connector Type NEMA L5 - 30P
Number of USB Sockets 0
Voltage Rating 125 V
Mains Plug Type NEMA L5 - 30P
Pole Format 2P+E
Colour Black, White
Gender Male
Body Material Nylon
Termination Method Screw
Checking stock...
IDR
610,984.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1610,984.25
*price per unit indicative
"PASS & SEYMOUR USA Mains Plug & Socket, 30A, Cable Mount, 125 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda