RS PRO H05Z1Z1-F 4 Core Fire Performance LSZH Power Cable, 2.5 mm², 100m, White Thermoplastic Sheath, 500 V

RS Stock No.:
8360757
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8360757
Product description RS PRO H05Z1Z1-F 4 Core Fire Performance LSZH Power Cable, 2.5 mm², 100m, White Thermoplastic Sheath, 500 V
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
RS stock number 8360757
Product description RS PRO H05Z1Z1-F 4 Core Fire Performance LSZH Power Cable, 2.5 mm², 100m, White Thermoplastic Sheath, 500 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details


Specifications

Attribute Value
Brand RS PRO
Number of Cores 4
Cable Type Fire Performance LSZH
Cross Sectional Area 2.5 mm²
Sheath Colour White
Length 100 m
Voltage Rating 500 V
Outer Diameter 10.1 → 12.5 mm
Sheath Material Thermoplastic
Series Indoor
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +70 °C
Harmonised Code H05Z1Z1-F
European Harmonised Code H05Z1Z1-F
Standards Met Class 5 IEC 60228, EN 50363-7, EN 50363-8, IEC 60332-1, TS EN 50525-3-11
Size of Strands 0.25 mm
Number of Strands 45
American Wire Gauge 13 AWG
Conductor Resistance 7.98 Ω/km
Insulation Material Thermoplastic
Fire Behaviour Flame Retardant
Conductor Material Copper
Checking stock...
IDR
6,951,374.97
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
16,951,374.9769,513.75
*price per unit indicative
"RS PRO H05Z1Z1-F 4 Core Fire Performance LSZH Power Cable, 2.5 mm², 100m, White Thermoplastic Sheath, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda