RS PRO, Lead Wire, Piezo Buzzer

RS Stock No.:
8377840
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8377840
Product description RS PRO, Lead Wire, Piezo Buzzer
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
RS stock number 8377840
Product description RS PRO, Lead Wire, Piezo Buzzer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Piezo speaker elements

Clear sound
Ultra-thin and lightweight
No contacts; therefore, noiseless and highly reliable
Low power consumption for voltage type
Applications in Clocks, Calculators, Digital camera, various alarms including Burglar alarms


Specifications

Attribute Value
Brand RS PRO
Mounting Type Lead Wire
Diameter 35 mm
Height 0.51 mm
Dimensions 35 (Dia.) x 0.51 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Maximum Frequency 2.8 kHz
Capacitance 37 nF
Checking stock...
IDR
224,674.38
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1224,674.3844,934.88
*price per unit indicative
"RS PRO, Lead Wire, Piezo Buzzer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda