EPCOS 330μF Electrolytic Capacitor 450V dc, Snap-In – B43644B5337M000

RS Stock No.:
8385087
Mfr. Prt No.:
B43644B5337M000
Brand:
EPCOS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8385087
Product description EPCOS 330μF Electrolytic Capacitor 450V dc, Snap-In - B43644B5337M000
Manufacturer / Brand EPCOS
Manufacturer part number B43644B5337M000
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
RS stock number 8385087
Product description EPCOS 330μF Electrolytic Capacitor 450V dc, Snap-In - B43644B5337M000
Manufacturer / Brand EPCOS
Manufacturer part number B43644B5337M000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

B43644 Series Ultra Compact Aluminium Electrolytic Snap-in Capacitors


Specifications

Attribute Value
Brand EPCOS
Capacitance 330 µF
Voltage 450 V dc
Mounting Type Snap-In
Technology Electrolytic
Dimensions 35 (Dia.) x 35 mm
Length 35 mm
Minimum Operating Temperature -40 °C
Diameter 35 mm
Maximum Operating Temperature +105 °C
Lead Pitch 10 mm
Lifetime >175000 h
Series B43644
Equivalent Series Resistance 310 mΩ
Ripple Current 3.75 A
Tolerance ±20 %
Checking stock...
IDR
163,418.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1163,418.62
*price per unit indicative
"EPCOS 330μF Electrolytic Capacitor 450V dc, Snap-In - B43644B5337M000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda