Molex Female USB A (Mountable) to Male USB A USB Extension Cable, USB 3.0, 800mm

RS Stock No.:
8395779
Mfr. Prt No.:
84733-0004
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8395779
Product description Molex Female USB A (Mountable) to Male USB A USB Extension Cable, USB 3.0, 800mm
Manufacturer / Brand Molex
Manufacturer part number 84733-0004
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
RS stock number 8395779
Product description Molex Female USB A (Mountable) to Male USB A USB Extension Cable, USB 3.0, 800mm
Manufacturer / Brand Molex
Manufacturer part number 84733-0004

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Molex USB Connectors

Molex Sealed Industrial USB 3.0 Type A Receptacle to USB Type A Plug Cord Set

A sealed Industrial USB 3.0 Type A panel mount receptacle to USB Type A plug double-ended cord set with an 810mm length, rugged design and ability to deliver 5 Gbps data speed. This sealed industrial USB 3.0 type A receptacle to type A plug cable assembly has full shielding for EMI/RFI protection, IP67 ingress protection, a bayonet style latch receptacle for easy connection, integral strain relief and is backward compatible ro USB 2.0 devices. Typical applications for this industrial USB 3.0 Type A cord-set include harsh factory and vehicle applications.


Specifications

Attribute Value
Brand Molex
USB Cable Type USB Extension Cable
Connector A USB A (Mountable)
Connector A Gender Female
USB Type USB 3.0
Connector B USB A
Connector B Gender Male
Length 800 mm
Sheath Colour Black
USB Version USB 3.0
Checking stock...
IDR
761,396.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1761,396.51
*price per unit indicative
"Molex Female USB A (Mountable) to Male USB A USB Extension Cable, USB 3.0, 800mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda