Wurth Elektronik 150μF Electrolytic Capacitor 250V dc, Through Hole – 860241181007

RS Stock No.:
8396390
Mfr. Prt No.:
860241181007
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8396390
Product description Wurth Elektronik 150μF Electrolytic Capacitor 250V dc, Through Hole - 860241181007
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860241181007
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
RS stock number 8396390
Product description Wurth Elektronik 150μF Electrolytic Capacitor 250V dc, Through Hole - 860241181007
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860241181007

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Wurth Elektronik Long Life WCAP-AT1H Capacitor Series

WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended


Specifications

Attribute Value
Brand Wurth Elektronik
Capacitance 150 µF
Voltage 250 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 18 (Dia.) x 31.5 mm
Height 31.5 mm
Minimum Operating Temperature -25 °C
Diameter 18 mm
Maximum Operating Temperature +105 °C
Lead Pitch 7.5 mm
Lifetime 10000 h
Series WCAP-AT1H
Dissipation Factor 15
Ripple Current 1.87 A
Leakage Current 1600 μA
Tolerance ±20 %
Checking stock...
IDR
70,590.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
170,590.97
*price per unit indicative
"Wurth Elektronik 150μF Electrolytic Capacitor 250V dc, Through Hole - 860241181007" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda