Wurth Elektronik Aluminium Electrolytic Capacitor 1000μF 25 V dc 13mm Radial series WCAP-ATUL lifetime 10000h

RS Stock No.:
8398838
Mfr. Prt No.:
860040478012
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8398838
Product description Wurth Elektronik Aluminium Electrolytic Capacitor 1000μF 25 V dc 13mm Radial series WCAP-ATUL lifetime 10000h
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860040478012
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
RS stock number 8398838
Product description Wurth Elektronik Aluminium Electrolytic Capacitor 1000μF 25 V dc 13mm Radial series WCAP-ATUL lifetime 10000h
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860040478012

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series

WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended


Specifications

Attribute Value
Brand Wurth Elektronik
Capacitance 1000 µF
Voltage 25 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 13 (Dia.) x 20 mm
Height 20 mm
Minimum Operating Temperature -40 °C
Diameter 13 mm
Maximum Operating Temperature +105 °C
Lead Pitch 5 mm
Lifetime 10000 h
Series WCAP-ATUL
Tolerance ±20 %
Ripple Current 1.8 A
Leakage Current 250 μA
Dissipation Factor 14
Checking stock...
IDR
99,121.05
Out of stock
Price Tape (1 Tape of 5)
Tape(s)Per Tape(IDR)Per Unit(IDR)
199,121.0519,824.21
*price per unit indicative
"Wurth Elektronik Aluminium Electrolytic Capacitor 1000μF 25 V dc 13mm Radial series WCAP-ATUL lifetime 10000h" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda