Wurth Elektronik 22μF Electrolytic Capacitor 400V dc, Through Hole – 860021375012

RS Stock No.:
8404719
Mfr. Prt No.:
860021375012
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8404719
Product description Wurth Elektronik 22μF Electrolytic Capacitor 400V dc, Through Hole - 860021375012
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860021375012
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
RS stock number 8404719
Product description Wurth Elektronik 22μF Electrolytic Capacitor 400V dc, Through Hole - 860021375012
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860021375012

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF

WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V


Specifications

Attribute Value
Brand Wurth Elektronik
Capacitance 22 µF
Voltage 400 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 10 (Dia.) x 25 mm
Height 25 mm
Minimum Operating Temperature -25 °C
Diameter 10 mm
Maximum Operating Temperature +105 °C
Lifetime 2000 h
Lead Pitch 5 mm
Series WCAP-ATG5
Ripple Current 162 mA
Leakage Current 264 μA
Tolerance ±20 %
Dissipation Factor 15
Checking stock...
IDR
85,485.35
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
185,485.3517,097.07
*price per unit indicative
"Wurth Elektronik 22μF Electrolytic Capacitor 400V dc, Through Hole - 860021375012" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda