4D Systems 4D Programming Cable

RS Stock No.:
8417875
Mfr. Prt No.:
4D Programming Cable
Brand:
4D Systems

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8417875
Product description 4D Systems 4D Programming Cable
Manufacturer / Brand 4D Systems
Manufacturer part number 4D Programming Cable
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
RS stock number 8417875
Product description 4D Systems 4D Programming Cable
Manufacturer / Brand 4D Systems
Manufacturer part number 4D Programming Cable

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

4D Systems Display Accessories

4D Programming Cable USB to UART

4D Systems' Programming Cable is a USB to Serial-TTL UART converter cable designed to program both Firmware/PmmCs and user application code into 4D's modules. As with the uUSB-MB5 module, the 4D Programming Cable utilises the Silabs CP2102 USB to Serial UART bridge IC. This handles the USB signalling and protocols.
The CP2102 chip and special RESET circuitry are on a compact circuit board, within the USB connector, at the end of the cable.
The Programming Cable enables the user to connect all 4D devices which require TTL level serial interface to USB. The cable offers a simple USB to Serial interface and is therefore ideal for applications such as; an interface microcontroller UART to USB, a serial interface for barcode readers and USB to RS-232/RS-422/RS-485 converters.

Features of the 4D Programming Cable:
USB to Serial-TTL UART
Length: 1m
USB 2.0 compliant
Integrated EEPROM
Virtual COM port drivers
Operating temperature: -40 to +85 °C


Specifications

Attribute Value
Brand 4D Systems
Checking stock...
IDR
416,832.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1416,832.86
*price per unit indicative
"4D Systems 4D Programming Cable" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products