Nichicon 100μF Electrolytic Capacitor 16V dc, Surface Mount – UCM1C101MCL1GS

RS Stock No.:
8432109
Mfr. Prt No.:
UCM1C101MCL1GS
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8432109
Product description Nichicon 100μF Electrolytic Capacitor 16V dc, Surface Mount - UCM1C101MCL1GS
Manufacturer / Brand Nichicon
Manufacturer part number UCM1C101MCL1GS
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
RS stock number 8432109
Product description Nichicon 100μF Electrolytic Capacitor 16V dc, Surface Mount - UCM1C101MCL1GS
Manufacturer / Brand Nichicon
Manufacturer part number UCM1C101MCL1GS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nichicon CM Series Low Impedance Capacitors

CM Aluminium Electrolytic Capacitor Chip type, low Impedance Series. Applications include power window switches and fuel pumps.

Features & Benefits:

Temperature range up to +105°C
Rated Voltage Range: 6.3 V to 50 V
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU)


Specifications

Attribute Value
Brand Nichicon
Capacitance 100 µF
Voltage 16 V dc
Mounting Type Surface Mount
Technology Electrolytic
Dimensions 5 (Dia.) x 5.8 mm
Height 5.8 mm
Minimum Operating Temperature -55 °C
Diameter 5 mm
Maximum Operating Temperature +105 °C
Lead Pitch 1.3 mm
Lifetime 2000 h
Series CM
Polarised Polar
Ripple Current 240 mA
Leakage Current ≤0.01 CV (After 2 min) μA
Tolerance ±20 %
Checking stock...
IDR
35,767.49
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
135,767.493,576.75
*price per unit indicative
"Nichicon 100μF Electrolytic Capacitor 16V dc, Surface Mount - UCM1C101MCL1GS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda