SMC Double Action Pneumatic Pin Cylinder, NCDJ2D10-100-B

RS Stock No.:
8444486
Mfr. Prt No.:
NCDJ2D10-100-B
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8444486
Product description SMC Double Action Pneumatic Pin Cylinder, NCDJ2D10-100-B
Manufacturer / Brand SMC
Manufacturer part number NCDJ2D10-100-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC Roundline Cylinders

SMC NCJ2 Series

SMC NCJ2 series of miniature cylinders offer a stainless steel body and stainless steel rods. They are a compact and lightweight highly accurate pneumatic cylinder. Available in bore sizes 6, 10, 16 mm, and a wide range of stroke lengths. Other features include non-rotating piston, rubber bumpers and an auto switch capability.

Double Acting
Compact and Lightweight
Auto Switch Sensing Optional
Non Rotating Piston Rod Optional
High Accuracy Mounting


Specifications

Attribute Value
Brand SMC
Manufacturer Series NCJ2
Action Double
Rods Single
Bore 9.53 mm
Stroke 25.4 mm
Maximum Operating Pressure 0.7 MPa
Absolute Maximum Pressure 1 MPa
Cushioning Type Rubber
Port Connection 10-32 UNF
Dimensions 3.91 x 0.47 x 0.47 in
Weight 50.6 g
Minimum Piston Speed 50 mm/s
Piston Speed 50 → 750 mm/s
Maximum Piston Speed 750 mm/s
Minimum Operating Temperature -10 °C
Width 11.94 mm
Length 99.31 mm
Height 11.94 mm
Maximum Operating Temperature +70 °C
Checking stock...
IDR
863,559.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1863,559.37
*price per unit indicative
"SMC Double Action Pneumatic Pin Cylinder, NCDJ2D10-100-B" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda