Schneider Electric TeSys D LC1D 4 Pole Contactor – 32 A, 110 V ac Coil, 2NO + 2NC
- RS Stock No.:
- 8451655
- Mfr. Prt No.:
- LC1D188G7
- Brand:
- Schneider Electric
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
| RS stock number | 8451655 |
| Product description | Schneider Electric TeSys D LC1D 4 Pole Contactor - 32 A, 110 V ac Coil, 2NO + 2NC |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | LC1D188G7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Coil Voltage | 110 V ac |
| Number of Poles | 4 |
| Contact Current Rating | 32 A |
| Range | TeSys D |
| Normal State Configuration | 2NO + 2NC |
| Series | LC1D |
| Contact Voltage Rating | 300 V dc, 690 V ac |
| Terminal Type | Cable |
| Minimum Operating Temperature | -5 °C |
| Depth | 99 mm |
| Length | 105 mm |
| Width | 45 mm |
| Maximum Operating Temperature | +60 °C |