Solar Centre Evo SMD SS9, Solar Powered Floodlight, 100 W, IP56 Motion Sensor
- RS Stock No.:
- 8472804
- Mfr. Prt No.:
- SS9855
- Brand:
- Solar Centre

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8472804 |
| Product description | Solar Centre Evo SMD SS9, Solar Powered Floodlight, 100 W, IP56 Motion Sensor |
| Manufacturer / Brand | Solar Centre |
| Manufacturer part number | SS9855 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8472804 |
| Product description | Solar Centre Evo SMD SS9, Solar Powered Floodlight, 100 W, IP56 Motion Sensor |
| Manufacturer / Brand | Solar Centre |
| Manufacturer part number | SS9855 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Solar Centre Evo SMD LED Solar Security Floodlight
The Solar Centre Evo SMD Solar security light features the latest solar technology in a traditional security light system. This floodlight can be installed virtually anywhere, as it doesn’t need mains power supply, still delivering mains equivalent brightness. The Evo SMD security light is powered by a safe low voltage power pack housed within the light, it has a powerful solar panel, connected with a 5 metres cable, which charges the high capacity battery during the day. The floodlight illuminates when it detects motion at night, just like any regular mains powered security lights. The Evo SMD is very easy to install compared to standard security lights. This Solar Centre floodlight features 3 settings: LUX setting to regulate the level of darkness that the Evo SMD will need before it detects motion; SENS setting to set the range of motion from 2m to 12m; TIME to set how long the Evo SMD will stay on for, once it detects motion, from 10 seconds to 9 minutes.
Note
Extension Cable for the Solar Panel can be purchased separately, see accessory link.
Please note that the solar panel must be kept free from light obstructions such as buildings, trees, fences, bushes etc. for best performance.
12m motion sensor range
IP56 rated for superior water resistance
Simple and safe to install with everything you need in the box
Activation time can be set from between 10 seconds and 9 minutes
Powered by the sun
As bright as mains powered lights
Equivalent to a 100 watt Halogen light
Motion activated
Can be installed almost anywhere
Free to run
5m of cable between solar panel and light
Specifications
| Attribute | Value |
| Brand | Solar Centre |
| Wattage | 100 W |
| IP Rating | IP56 |
| Sensor | Motion Sensor |
| Dimensions | 150 x 110 x 150 mm |
| Height | 150 mm |
| Width | 110 mm |
| Depth | 150 mm |
| Solar Panel | Yes |
| Series | Evo SMD SS9 |
| Lamp Type | LED |
| Floodlight Type | Security Light |
| PIR Included | Yes |