RS PRO VDE Insulated Chrome Vanadium Steel Pliers Combination Pliers, 160 mm Overall Length

RS Stock No.:
8473702
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
RS stock number 8473702
Product description RS PRO VDE Insulated Chrome Vanadium Steel Pliers Combination Pliers, 160 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro VDE Combination Insulated Pliers

Combination pliers are used by electricians and tradesmen primarily for gripping onto wires and cables to effectively alter their position or shape with precision. Our RS Pro VDE Insulated pliers are ideal as they not only provide the grip you need but they have been certified to withstand 1000 V.

Key Features
• CR-V Steel Body
• VDE GS Approved
• Easy to use


Specifications

Attribute Value
Brand RS PRO
Plier Type Combination Pliers
Tip Style Straight
Overall Length 160 mm
Material Chrome Vanadium Steel
VDE/1000V Approved Yes
Checking stock...
IDR
230,128.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1230,128.66
*price per unit indicative
"RS PRO VDE Insulated Chrome Vanadium Steel Pliers Combination Pliers, 160 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda