Gedore Mains Test Screwdriver with Magnetic Field, Voltage Indicator

RS Stock No.:
8477739
Mfr. Prt No.:
2824434
Brand:
Gedore
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
RS stock number 8477739
Product description Gedore Mains Test Screwdriver with Magnetic Field, Voltage Indicator
Manufacturer / Brand Gedore
Manufacturer part number 2824434

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Gedore VDE MaVo Phillips Magnetic Voltage Finder and Tester

Multi-functional, the VDE is a screwdriver, voltage finder and integrated magnetic field tester rolled all in to one. Users now have one tool to hand for checking and repairing magnetic pumps or valves.

A red light signals electric fields in the vicinity, whilst magnetic fields are identified with a green light. Featuring a PH cross-slot which also fits PZ screws the VDE therefore covers a larger variety of screws. Permanent and alternating magnetic fields are easily identified, and the device also checks the function of electro-magnetic valves and switches. Designed to recognise live conductors and localise cable breaks with millimetre precision, this multi-functional non-contact voltage detector is ideal for all engineers and technicians.

Features and Benefits:

• Power-Grip and ergonomic handle
• Voltage and Magnetic fields displayed in Red and Green
• Detects energised conductors
• Displays permanent and alternating magnetic fields
• Molybdenum Vanadium tempered Steel blade
• Eliminates need to take switches and valves offline

Frequently asked questions:

What is a non-contact voltage tester used for?
Voltage testers or detectors are used to check the flow of current through a circuit. They can be used to check safety, or to ensure equipment is functioning correctly. They can also test for the current strength, whether the circuit is grounded correctly or to ensure no current is flowing at all so that work can be begin on the circuit.

How do non-contact voltage testers work?
Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current. (Alternating current) Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.


Specifications

Attribute Value
Brand Gedore
Indicator Type Magnetic Field, Voltage
Maximum Voltage 1000 V
Checking stock...
IDR
1,458,495.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,458,495.45
*price per unit indicative
"Gedore Mains Test Screwdriver with Magnetic Field, Voltage Indicator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda