Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz

RS Stock No.:
8479662
Mfr. Prt No.:
32K601-K00L5
Brand:
Rosenberger

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8479662
Product description Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
Manufacturer / Brand Rosenberger
Manufacturer part number 32K601-K00L5
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
RS stock number 8479662
Product description Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
Manufacturer / Brand Rosenberger
Manufacturer part number 32K601-K00L5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SMA series connectors

Rosenberger SMA RF Coaxial Adapters

A range of 50 OHM SMA RF coaxial connector adapters available in SMA jack to SMA jack and SMA plug to SMA plug configurations. These 50 OHM SMA RF coaxial adapters have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A. Stock number 819-4140 and 847-9662 are SMA jack to SMA jack adapters for bulkhead/panel mounting.

Rosenberger SMA RF Coaxial Connectors


Specifications

Attribute Value
Brand Rosenberger
Adapter Type SMA Jack to SMA Jack
Adapter Type A SMA
Adapter Type B SMA
Gender A Female
Gender B Female
Impedance 50 Ω
Body Orientation Straight
Polarity Normal
Operating Frequency 18 GHz
Contact Plating Gold
Length 22.2 mm
Contact Material CuBe
Checking stock...
IDR
383,268.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1383,268.06
*price per unit indicative
"Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda