GearWrench 80550P 56 Piece , 3/8 in Socket Set
- RS Stock No.:
- 8500056
- Mfr. Prt No.:
- 80550P
- Brand:
- GearWrench

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8500056 |
| Product description | GearWrench 80550P 56 Piece , 3/8 in Socket Set |
| Manufacturer / Brand | GearWrench |
| Manufacturer part number | 80550P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Gear Wrench 120XP 3/8in Socket Set
The 120XP range has been engineered to deliver next level performance in strength, access and speed with an industry leading extra fine 120 ratchet positions. The long handle, low profile tear drop head and recessed switch enable access to the tightest of spots.
This socket set features all the most useful socket sizes with extensions and universal joints packed in with the industry leading 120XP ratchet wrench making the ideal one stop solution for your workshop.
120 Position, 3° ratcheting arc ratchet with teardrop head
Double stacked pawls deliver extra torque performance
2 drive extensions
Universal joint
Includes storage case
Full Polish Chrome Sockets With Large Hard Stamp Size Markings
Knurled Full Polish Extensions
Meets or Exceeds ASME B107.1, B107.5M, B107.10
Specifications
| Attribute | Value |
| Brand | GearWrench |
| Drive Size | 3/8 in |
| Set Type | Non-Impact Socket Set |
| Drive Type | Square |
| Number of Pieces | 56 |
| Set Contents | Extension, Ratchet, Sockets, Universal Joint |
| Finish | Chrome |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda