Steinel PIR Sensor

RS Stock No.:
8512778
Mfr. Prt No.:
602710
Brand:
Steinel

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8512778
Product description Steinel PIR Sensor
Manufacturer / Brand Steinel
Manufacturer part number 602710
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
RS stock number 8512778
Product description Steinel PIR Sensor
Manufacturer / Brand Steinel
Manufacturer part number 602710

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Motion Detectors

More detailed technical information is available from our web site.

IS240 Infrared Motion Sensor with Wall Mounting Bracket

The Steinel IS 240 DUO Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor is fitted with 2 infrared detectors placed at an angle which guarantees reliable all-round protection of areas as large as 230m2. This infrared motion sensor has a detection zone of 240° and a reach distance of maximum 12m. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the IS 240 DUO motion detector can be adjusted using the easily accessible control dial. The infrared motion sensor can be wall mounted also on corners with the mount included and is ideal for outdoors and indoors applications for targeted detection of movement in fronts of large buildings and driveways.

Infrared motion detector
Movement triggers lights, alarms and many other devices
Passive infrared sensor type
Suited for outdoor and indoor use
Wall mountable (corner wall mount included for easy corner mounting)
240° detection angle
12m maximum reach
Detection can be masked using the shrouds provided
2 to 2000 lx brightness response
Time settings from 10 seconds to 15 minutes
IP54 rated
Protection class II


Specifications

Attribute Value
Brand Steinel
Depth 100 mm
Width 60 mm
Height 90 mm
Checking stock...
IDR
2,596,761.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,596,761.73
*price per unit indicative
"Steinel PIR Sensor" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products