Cable Power Male 3.5 mm Stereo Jack to Male RCA Aux Cable, Black, 3m

RS Stock No.:
8525425
Mfr. Prt No.:
CPAL010-3M-RS
Brand:
Cable Power

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8525425
Product description Cable Power Male 3.5 mm Stereo Jack to Male RCA Aux Cable, Black, 3m
Manufacturer / Brand Cable Power
Manufacturer part number CPAL010-3M-RS
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
RS stock number 8525425
Product description Cable Power Male 3.5 mm Stereo Jack to Male RCA Aux Cable, Black, 3m
Manufacturer / Brand Cable Power
Manufacturer part number CPAL010-3M-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Cable Power 3.5mm Jack to RCA Phono Cable

The RCA cable is comprised of a 3.5mm stereo jack to 2 RCA plugs; the RCA cable can be used for connecting a variety of audio devices with headphone output into a stereo, Hi-Fi, Amplifier systems and TV's.

Phono/RCA

For use with a broad spectrum of HI-Fi systems.

Features and Benefits
·High performance
·Aluminium head shell
·24k gold plated copper contacts
·PVC jacket for high flexibility


Specifications

Attribute Value
Brand Cable Power
Connector A 3.5 mm Stereo Jack
Connector B RCA
Length 3 m
Connector A Gender Male
Sheath Colour Black
Connector B Gender Male
Checking stock...
IDR
109,505.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1109,505.16
*price per unit indicative
"Cable Power Male 3.5 mm Stereo Jack to Male RCA Aux Cable, Black, 3m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda