Banner Diffuse Photoelectric Sensor Barrel Sensor, 300 mm Detection Range

RS Stock No.:
8601351
Mfr. Prt No.:
S18SP6DL
Brand:
Banner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8601351
Product description Banner Diffuse Photoelectric Sensor Barrel Sensor, 300 mm Detection Range
Manufacturer / Brand Banner
Manufacturer part number S18SP6DL
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
RS stock number 8601351
Product description Banner Diffuse Photoelectric Sensor Barrel Sensor, 300 mm Detection Range
Manufacturer / Brand Banner
Manufacturer part number S18SP6DL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

S18 Series

The S18 series of photoelectric sensors are completely epoxy-encapsulated to provide superior durability and designed to meet rigorous IP69K standards for use in 1200 psi wash-downs

Featuring-
EZ-BEAM technology for reliable sensing without the need for adjustments
Innovative dual-indicator system for simple sensor performance monitoring
18 mm threaded barrel
Compact design
Selectable light or dark operation or light operation with alarm function
LED indication
Reverse polarity and short circuit protection
Available with different sensing modes
Advanced diagnostics to warn of marginal sensing conditions or output overload


Specifications

Attribute Value
Brand Banner
Sensor Style Barrel
Detection Type Diffuse
Detection Range 300 mm
Output Type PNP
Electrical Connection Cable
Maximum DC Voltage 30 V
Light Source LED
IP Rating IP69K
Maximum Current 25 mA
Response Time 3 ms
Housing Material PBT Polyester
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
1,107,743.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,107,743.29
*price per unit indicative
"Banner Diffuse Photoelectric Sensor Barrel Sensor, 300 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products