Aluminium Mono Axial Support Structure Solar Panel

RS Stock No.:
8602890
Mfr. Prt No.:
102750
Brand:
Phaesun

Technical Reference


Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8602890
Product description Aluminium Mono Axial Support Structure Solar Panel
Manufacturer / Brand Phaesun
Manufacturer part number 102750

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Phaesun Support Structure Mono Axial One

The Phaesun structures are single module support structures, designed for the easy mounting of one solar module.

Tilt angle from 0゚ to 45゚ for 1 solar module 5W-110W


Specifications

Attribute Value
Brand Phaesun
Accessory Type Mono Axial Support Structure
For Use With Solar Panel
Roof Type Slate
Material Aluminium
Length 490 mm
Checking stock...
IDR
816,044.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1816,044.20
*price per unit indicative
"Aluminium Mono Axial Support Structure Solar Panel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda