Thermaltronics TMT-9000S Soldering Station 40W, 220 → 240V

RS Stock No.:
8609494
Mfr. Prt No.:
TMT-9000S-2
Brand:
Thermaltronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8609494
Product description Thermaltronics TMT-9000S Soldering Station 40W, 220 → 240V
Manufacturer / Brand Thermaltronics
Manufacturer part number TMT-9000S-2
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
RS stock number 8609494
Product description Thermaltronics TMT-9000S Soldering Station 40W, 220 → 240V
Manufacturer / Brand Thermaltronics
Manufacturer part number TMT-9000S-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Soldering / Rework Station - Thermaltronics

TMT-9000S Soldering & Rework Station

Note

Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884

SUPPLIED_WITH : 1x Power supply TMT-9000PS
1x Soldering handpi

Soldering & Rework Station
High thermal recovery & performance
13.56MHz power supply with built-in LCD display
Dual switchable soldering ports
No calibration or operator training required
Power cord not included. Please use the power cord, stock number 626-6751


Specifications

Attribute Value
Brand Thermaltronics
Model Number TMT-9000S
Tasks Supported Soldering
Wattage 40 W
Input Voltage 220 → 240 V
Soldering Tip Temperature 475 °C
Number of Outputs 2
Display Type LCD
ESD Safe Yes
Checking stock...
IDR
9,648,411.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,648,411.54
*price per unit indicative
"Thermaltronics TMT-9000S Soldering Station 40W, 220 → 240V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda