Muller BW70 Counter, 6 Digit, 24 V ac

RS Stock No.:
8619857
Mfr. Prt No.:
BW 70.89 24V
Brand:
Muller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8619857
Product description Muller BW70 Counter, 6 Digit, 24 V ac
Manufacturer / Brand Muller
Manufacturer part number BW 70.89 24V
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
RS stock number 8619857
Product description Muller BW70 Counter, 6 Digit, 24 V ac
Manufacturer / Brand Muller
Manufacturer part number BW 70.89 24V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

BW70.89 - Elapsed Time Counter, Double Module Wide

Elapsed Time Counter BW70.89 for DIN rail mounting


Elapsed time counter
Counter capacity 99.999 h
White numeral colour, decimal figure red
Non-resettable
Operation indicator with flashing LED
Flush mount dimensions 45 x 35 mm
With terminal cover
Screw terminals (pull-up type)
Touch proof connections
IP50 protection
DIN-rail mounting

L208034-01L331130-02

Specifications

Attribute Value
Brand Muller
Supply Voltage 24 V ac
Input Type Voltage
Connection Type Screw
Reset Method No Reset
Number of Digits 6
Mounting Type DIN Rail
Minimum Operating Temperature -15 °C
Series BW70
Maximum Operating Temperature +55 °C
Checking stock...
IDR
508,296.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1508,296.94
*price per unit indicative
"Muller BW70 Counter, 6 Digit, 24 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products