Alpha Wire Coaxial Cable, RG178B/U, 50 Ω, 30m, Unterminated

RS Stock No.:
1568024
Mfr. Prt No.:
9178B BR005
Brand:
Alpha Wire
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
RS stock number 1568024
Product description Alpha Wire Coaxial Cable, RG178B/U, 50 Ω, 30m, Unterminated
Manufacturer / Brand Alpha Wire
Manufacturer part number 9178B BR005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Coaxial Cable RG 178 B/U

An RG178B/U coaxial cable with a transparent sheath and SPC braid for signal protection.

APPROVALS :   MIL-C 17D


Specifications

Attribute Value
Brand Alpha Wire
Terminated/Unterminated Unterminated
Conductor Strand Type Solid
Connector B Unterminated
Sheath Colour Transparent
Reel Length 30 m
Characteristic Impedance 50 Ω
Attenuation 4.4 dB/10m @ 100MHz
Connector A Unterminated
Outer Diameter 1.8 mm
Length 30 m
Coaxial Type RG178B/U
Checking stock...
IDR
2,747,488.66
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,747,488.6691,582.96
*price per unit indicative
"Alpha Wire Coaxial Cable, RG178B/U, 50 Ω, 30m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda