Legrand 1P+N, 16A Instantaneous RCD Switch, Trip Sensitivity 10mA, Type A, DIN Rail Mount

RS Stock No.:
8637754
Mfr. Prt No.:
4 115 00
Brand:
Legrand

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8637754
Product description Legrand 1P+N, 16A Instantaneous RCD Switch, Trip Sensitivity 10mA, Type A, DIN Rail Mount
Manufacturer / Brand Legrand
Manufacturer part number 4 115 00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Residual current devices

DX³-ID RCDs 2 Pole

Conform to IEC 61008 - 1
AC type: detect AC component faults
A type: detect AC and DC component faults
Hpi type (High immunity): detect AC and DC component faults
Enhanced immunity to unwanted tripping in disturbed environments


Specifications

Attribute Value
Brand Legrand
Number of Poles 1P+N
Current Rating 16 A
Trip Sensitivity 10 mA
Rated AC Voltage 230 V
Mounting Style DIN Rail Mount
Range DX
Break Time Instantaneous
Series 4115
Circuit Breaker Type RCD
Tripping Characteristics Type A
Terminal Contact Type Screw
Checking stock...
IDR
1,817,429.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,817,429.03
*price per unit indicative
"Legrand 1P+N, 16A Instantaneous RCD Switch, Trip Sensitivity 10mA, Type A, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products