TE Connectivity CPF Series Thin Film Surface Mount Resistor 0805 Case 100Ω 0.1% 0.1W ±25ppm/°C

RS Stock No.:
8667279
Mfr. Prt No.:
CPF-A-0805B100RE1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8667279
Product description TE Connectivity CPF Series Thin Film Surface Mount Resistor 0805 Case 100Ω 0.1% 0.1W ±25ppm/°C
Manufacturer / Brand TE Connectivity
Manufacturer part number CPF-A-0805B100RE1
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
RS stock number 8667279
Product description TE Connectivity CPF Series Thin Film Surface Mount Resistor 0805 Case 100Ω 0.1% 0.1W ±25ppm/°C
Manufacturer / Brand TE Connectivity
Manufacturer part number CPF-A-0805B100RE1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

0.1W Thin Film Chip Resistors, CPF-A Series 0.1% 25ppm

CPF-A Automotive Grade Thin Film chip resistor series is AEC-Q200 compliant. Supplied on tape and reel for ease of insertion, and available in 6 sizes with power ratings up to 0.5W.

Features and Benefits:

Special materials design and processing for high sulphur applications
Test proven immunity to humidity, moisture and sulphur
Operating Temperature Range: -55℃ to +155℃

Applications:

Automotive, Medical, Testing / Measurement and Communication


Specifications

Attribute Value
Brand TE Connectivity
Resistance 100 Ω
Technology Thin Film
Package/Case 0805 (2012M)
Tolerance ±0.1 %
Power Rating 0.1 W
Temperature Coefficient ±25 ppm/°C
Series CPF-A
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Checking stock...
IDR
31,571.89
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
131,571.893,157.19
*price per unit indicative
"TE Connectivity CPF Series Thin Film Surface Mount Resistor 0805 Case 100Ω 0.1% 0.1W ±25ppm/°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda