RS PRO White Polyurethane Coated Polyester Work Gloves, Size 10, Large, 20 Gloves

RS Stock No.:
8691550
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
RS stock number 8691550
Product description RS PRO White Polyurethane Coated Polyester Work Gloves, Size 10, Large, 20 Gloves
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Protective Gloves

RS PU Coated Polyester Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

These general use, PU-coated reusable polyester gloves from RS feature a seamless knit liner with PU-coated palm for good abrasion and tear resistance. The knitted liner is light and allows hands to breathe.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

• Flexible and close fitting glove allowing for precise work requiring extra dexterity
• Elasticated knit wrist improves comfort and fit
• Suitable manual handling glove for mainly dry indoor and outdoor working environments

Typical Applications

• Automotive
• Assembly
• Construction
• Light engineering
• Local authority
• Logistics/transport
• Manufacturing
• Warehousing


Specifications

Attribute Value
Brand RS PRO
Glove Size 10, Large
Primary Glove Application General Purpose
Glove Material Polyester
Main Colour of Glove White
Glove Coating Polyurethane
Number of Gloves 20
EN407 Thermal No
EN388 Blade 1
EN374 Chemical No
EN511 Cold No
EN388 Abrasion 4
EN388 Tear 3
EN388 Puncture 1
Checking stock...
IDR
228,974.87
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1228,974.8722,897.49
*price per unit indicative
"RS PRO White Polyurethane Coated Polyester Work Gloves, Size 10, Large, 20 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda