Flexicon FCL Series Conduit Clip Conduit Fitting, Black 54mm nominal size

RS Stock No.:
8722290
Mfr. Prt No.:
FCL54B
Brand:
Flexicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8722290
Product description Flexicon FCL Series Conduit Clip Conduit Fitting, Black 54mm nominal size
Manufacturer / Brand Flexicon
Manufacturer part number FCL54B
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
RS stock number 8722290
Product description Flexicon FCL Series Conduit Clip Conduit Fitting, Black 54mm nominal size
Manufacturer / Brand Flexicon
Manufacturer part number FCL54B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Flexicon Flexible Conduit

FCL Hinged Lidded Conduit Clips

Nylon corrugated conduit clip with integral lid for increased security.

Nylon PA66
Incorporates internal ribs to prevent corrugated conduit from pulling through
Acid resistant
Temperature range: -20°C to +90°C
Self extinguishing


Specifications

Attribute Value
Brand Flexicon
Fitting Type Conduit Clip
Nominal Size 54 mm
Material Nylon 66
Colour Black
Finish Black
Series FCL
Standards Met CE Compliant, IEC EN 61386, Rail Accreditation, RoHS Compliant
Checking stock...
IDR
162,579.50
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1162,579.5032,515.90
*price per unit indicative
"Flexicon FCL Series Conduit Clip Conduit Fitting, Black 54mm nominal size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda