RS PRO Heat Shrink Cable Marker, White, 1.1 → 2.7mm Dia. Range

RS Stock No.:
8726202
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8726202
Product description RS PRO Heat Shrink Cable Marker, White, 1.1 → 2.7mm Dia. Range
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
RS stock number 8726202
Product description RS PRO Heat Shrink Cable Marker, White, 1.1 → 2.7mm Dia. Range
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Markers

RS Heat-shrink Identification Sleeves

Heat shrinkable identification sleeves that are manufactured from high quality, flame retardant polyolefin with excellent performance properties. The marker sleeves are pre-cut and organised in a ladder format. The identification sleeves are extremely flexible with a thin wall design allowing them to be used with printers; reducing errors, installation time and cost.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.


Features and benefits
• Shrink ratio of 3:1
• Available in yellow or white, in a range of diameter sizes
• Ready to use for thermal transfer printers
• Flexible
• Flame retardant
• Good abrasion and chemical resistance
• Reliable physical, chemical and electrical properties
• Pre-cut tube with dotted line for tearing off the tube easily


Specifications

Attribute Value
Brand RS PRO
Affixing Method Heat Shrink
Minimum Cable Diameter 1.1 mm
Maximum Cable Diameter 2.7 mm
Colour White
Width 3.2 mm
Quantity 250
Material Polyolefin
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Fire Behaviour Flame Retardant
Resistant To Abrasion, Chemicals
Cable Diameter Range 1.1 → 2.7 mm
Operating Temperature Range -55 → +125 °C
Standards Met cULus, RoHS Compliant
Checking stock...
IDR
818,666.45
Out of stock
Price Box (1 Box of 250)
Box(s)Per Box(IDR)Per Unit(IDR)
1818,666.453,274.67
*price per unit indicative
"RS PRO Heat Shrink Cable Marker, White, 1.1 → 2.7mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products