855/4TZ BIT PZ2/50 EXTRA TOUGH TORSION

RS Stock No.:
8757149
Brand:
Wera
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
RS stock number 8757149
Product description 855/4TZ BIT PZ2/50 EXTRA TOUGH TORSION
Manufacturer / Brand Wera

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Driver Bits

Wera Extra Tough Pozidirv Torsion Bits (855/4 TZ)

High quality 1/4in x 25mm extra tough absorbing Pozidriv Bi-Torsion bits.

Heat treated zones with a lower hardness than the shaft tip act as absorption zones on the bit
Prevents premature braking and delivers excellent tool life
Extra through hardened extremely tough screwdriver bits
Enables safe high torque screwdriving in power tools


Specifications

Attribute Value
Brand Wera
Head Type Pozidriv
Type Driver Bit
Size PZ2
Checking stock...
IDR
62,829.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
162,829.11
*price per unit indicative
"855/4TZ BIT PZ2/50 EXTRA TOUGH TORSION" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda