Brady 6 Lock Polycarbonate Universal Cable Lockout- Red

RS Stock No.:
8765389
Mfr. Prt No.:
145553
Brand:
Brady

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8765389
Product description Brady 6 Lock Polycarbonate Universal Cable Lockout- Red
Manufacturer / Brand Brady
Manufacturer part number 145553
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
RS stock number 8765389
Product description Brady 6 Lock Polycarbonate Universal Cable Lockout- Red
Manufacturer / Brand Brady
Manufacturer part number 145553

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

SafeLex Universal Cable Lockout Device

Versatile Device to lock out multiple electrical or valve energy isolation points. Safety hasp shaped body clearly identifies the equipment lockout applicaion and allows up to 6 safety padlocks for a secure lockout .

Compact, lightweight body made of rugged ABS and polycarbonate plastics
Superior chemical, corrosion and temperature-resistance properties
Sheathed, multi-stranded steel cable with vinyl coating
6 lock holes in handle will accommodate most padlock shackles and hasps


Specifications

Attribute Value
Brand Brady
Type Universal Cable Lockout
Material Polycarbonate
Number of Locks 6
Colour Red
Checking stock...
IDR
1,049,319.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,049,319.56
*price per unit indicative
"Brady 6 Lock Polycarbonate Universal Cable Lockout- Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda