MCP6292-E/P Microchip, Op Amp, RRIO, 10MHz 10 kHz, 8-Pin PDIP

RS Stock No.:
8767168
Mfr. Prt No.:
MCP6292-E/P
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8767168
Product description MCP6292-E/P Microchip, Op Amp, RRIO, 10MHz 10 kHz, 8-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number MCP6292-E/P
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
RS stock number 8767168
Product description MCP6292-E/P Microchip, Op Amp, RRIO, 10MHz 10 kHz, 8-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number MCP6292-E/P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MCP6291/6292/6293/6294/6295 Operational Amplifiers

Operational Amplifiers, Microchip


Specifications

Attribute Value
Brand Microchip
Amplifier Type General Purpose
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 10 MHz
Typical Slew Rate 7 V/µs
Maximum Operating Frequency 10 kHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 9.27 mm
Dimensions 9.27 x 6.35 x 3.3 mm
Typical Voltage Gain 110 dB
Input Voltage Range 2.4 → 6 V
Width 6.35 mm
Height 3.3 mm
Maximum Input Voltage 6 V
Input Offset Current 1 pA
Rail to Rail Rail to Rail Input/Output
Typical Input Voltage Noise Density 8.7 nV/√Hz
Minimum Input Voltage 2.4 V
Output Current ±25 (Short Circuit) mA
Offset Voltage ±5 mV
Checking stock...
IDR
915,689.70
Out of stock
Price Tube (1 Tube of 60)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1915,689.7015,261.49
*price per unit indicative
"MCP6292-E/P Microchip, Op Amp, RRIO, 10MHz 10 kHz, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda