Anti-Static, Conductive, Dissipative Fibreboard ESD Box, 318 x 267 x 64mm
- RS Stock No.:
- 8772548
- Mfr. Prt No.:
- CWE-22321
- Brand:
- Desco Europe

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8772548 |
| Product description | Anti-Static, Conductive, Dissipative Fibreboard ESD Box, 318 x 267 x 64mm |
| Manufacturer / Brand | Desco Europe |
| Manufacturer part number | CWE-22321 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Circuit Board Shipper Box
Note
RS 877-2542 Circuit board box with foam
RS 877-2548 Circuit board box without foam
For storage static sensitive electronic devices
Constructed from a unique buried conductive layer of impregnated corrugated fiberboard with a static dissipative surface
Made from 100% recycled material and is 100% recyclable
Specifications
| Attribute | Value |
| Brand | Desco Europe |
| Height | 64 mm |
| Length | 318 mm |
| Width | 267 mm |
| Dissipative | No |
| Conductive | Yes |
| Anti-Static | No |
| Static Shielding | Yes |
| Complies with EN 61340-5-1 | Yes |
| Application | Shipping/Storage of Circuit Boards |