RS PRO 136.53 mm Wire Stripper, 0.25mm
- RS Stock No.:
- 8773371
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8773371 |
| Product description | RS PRO 136.53 mm Wire Stripper, 0.25mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
RS Fibre Optic Cable Strippers
RS branded fibre optic cable strippers have been factory set meaning that no adjustment is required. The cable strippers have been designed for the professional needing a durable tool that they can depend on for stripping 250 micron buffer coating from 125 micron optical fibre.
Precision diameter hole
V-opening in blade allow for accurate buffer coating removal
Pivot pin, spring and precision handles
Weight: 2.5 oz. (71 g)
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Cable Type | Fibre Optic |
| Minimum Size | 0.25 mm |
| Overall Length | 136.53 mm |