Showa Grey Latex Coated Cotton Work Gloves, Size 8, Medium, 2 Gloves

RS Stock No.:
8777446
Mfr. Prt No.:
SHO3302
Brand:
Showa
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
RS stock number 8777446
Product description Showa Grey Latex Coated Cotton Work Gloves, Size 8, Medium, 2 Gloves
Manufacturer / Brand Showa
Manufacturer part number SHO3302

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Showa

Protective Gloves

Showa 330 Re-Grip Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

These cotton/polyester knit reusable gloves from Showa have a natural latex textured coating for extra grip, improved dexterity and good mechanical resistance.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

• Coated palm for better grip with reinforced coating at thumb crotch providing extra strength
• Elasticated cuff helps with comfort for extended wear
• Protects hands in damp environments
• Improved hygiene with antibacterial and anti-odour treatment
• Seamless knit for exceptional comfort without seam irritation
• Designed for continuous wear with easy movement

Typical Applications

• Roofing construction
• Exterior construction environments
• Metallurgical industry


Specifications

Attribute Value
Brand Showa
Glove Size 8, Medium
Primary Glove Application General Purpose
Glove Material Cotton
Main Colour of Glove Grey
Glove Coating Latex
Number of Gloves 2
EN407 Thermal No
EN388 Blade 1
EN374 Chemical No
EN511 Cold No
EN388 Abrasion 2
EN388 Tear 4
EN388 Puncture 2
Checking stock...
IDR
90,624.96
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
190,624.96
*price per unit indicative
"Showa Grey Latex Coated Cotton Work Gloves, Size 8, Medium, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda