Irwin 350 mm Hand Saw, 8 TPI

RS Stock No.:
8792971
Mfr. Prt No.:
1897526
Brand:
Irwin
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
RS stock number 8792971
Product description Irwin 350 mm Hand Saw, 8 TPI
Manufacturer / Brand Irwin
Manufacturer part number 1897526

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Irwin 880 Plus Series Universal Handsaws


The 880 series from Irwin Jack are a range of universal Handsaws. Fitted with a high-quality C75 steel blade and featuring a unique Triple Ground tooth design. Offering up to 25% faster cutting action when compared to traditional double ground saws.
The handle is a tried and tested design. The ProTouch grip offers increased hold and enhanced comfort. 90 degree and 45 degree angles are integrated in the handle aid the user when marking out.

Patented Tooth Grind
8 Teeth Per Inch
Cuts Most Building Materials
Hand capacity, increased space for use with gloves and improved functionality
Grip circumference, increased size for sturdy and robust feel
Blade Lengths - 14 / 20 / 22in
22in Version features friction PTFE coating


Specifications

Attribute Value
Brand Irwin
Blade Length 350 mm
Number of Teeth per Inch 8
Saw Type Hand Saw
Blade Material Steel
Checking stock...
IDR
387,044.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1387,044.10
*price per unit indicative
"Irwin 350 mm Hand Saw, 8 TPI" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda