Metrix GX 310 Function Generator 10MHz (Sinewave) Ethernet, USB

RS Stock No.:
8793826
Mfr. Prt No.:
GX310
Brand:
Metrix
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
RS stock number 8793826
Product description Metrix GX 310 Function Generator 10MHz (Sinewave) Ethernet, USB
Manufacturer / Brand Metrix
Manufacturer part number GX310

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Metrix

Metrix GX Series Function Generators GX 305, GX 310, GX 320

Metrix GX Series function generators are versatile, high-performance instruments for education, scientific research and electronic product design. They can be used to generate a variety of signals including waveforms, sine, triangle, square & LOGIC and TTL output. Metrix GX uses Direct Digital Synthesis (DDS) technology which greatly enhances frequency accuracy and stability. Alternating standard form wave generator models 5MHz, GX 305 ( 879-3823 ) and 10MHz, GX 310 ( 879-3826 ) are designed for education & training, R&D and test & production. Model 20MHz, GX 320 ( 879-3839 ) has additional functions including: internal and external AM & FM modulation, GATE, BURST, FSK and PSK; adjustable phase synchronisation of several generators in a cascade arrangement; storage of 15 complete instrument configurations. Models 10MHz GX 310-P ( 879-3820 ) and 20MHz GX 320-E ( 879-3832 ) are fully-programmable, with SCPI standard USB link (USB cable supplied). GX 320-E also has an Ethernet link (Ethernet cable supplied).

SUPPLIED_WITH : Mains power lead, CD-Rom containing operating manu

DDS technology and frequency accuracy of ± 20 ppm
Frequency adjustment stable to the nearest digit
"LOGIC signal" function for direct adjustment of high and low levels
LIN or LOG sweep, triangle or sawtooth, with adjustable duration from 10 ms to 100 s
LCD screen large (125mm x 45mm) and easy-to-read (5 digits, 20mm high)
100 MHz frequency meter, 300 V CAT I


Specifications

Attribute Value
Brand Metrix
Maximum Frequency Range Sinewave 10 MHz
Minimum Frequency Range Sinewave 0.001 Hz
Maximum Frequency Range Square Pulse and Arbitrary Waveform 10 MHz
Minimum Frequency Range Square Pulse and Arbitrary Waveform 0.001 Hz
Maximum Frequency Range Triangle/Saw 2 MHz
Minimum Frequency Range Triangle/Saw 0.001 Hz
Digital Frequency Yes
Digital Amplitude and Offset Yes
Internal Linear and Log Sweep Yes
Plug Type RJ45
Interface Type Ethernet, USB
Length 190 mm
Output Impedance 50 Ω
Frequency Range Square Pulse and Arbitrary Waveform 0.001 Hz → 10 MHz
Width 227 mm
Dimensions 190 x 227 x 130 mm
Minimum Operating Temperature 0 °C
Height 130 mm
Model Number p GX 310
Weight 2.9 kg
Maximum Operating Temperature +40 °C
Checking stock...
IDR
14,196,127.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,196,127.27
*price per unit indicative
"Metrix GX 310 Function Generator 10MHz (Sinewave) Ethernet, USB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda