MikroElektronika MAX232 Development Kit MIKROE-222

RS Stock No.:
8829042
Mfr. Prt No.:
MIKROE-222
Brand:
MikroElektronika

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8829042
Product description MikroElektronika MAX232 Development Kit MIKROE-222
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-222
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
RS stock number 8829042
Product description MikroElektronika MAX232 Development Kit MIKROE-222
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-222

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Click mikroBUS™ Interface Boards

MAX232 Adapter Board for RS232

The MikroElektronika MIKROE-222 is a MAX232 adapter module for serial UART communications. It is an add-on board which connects a microcontroller to RS232 devices, for example, a serial port on a PC. The MIKROE-222 features RS232 communication and can connect the MAX232 circuit device to a prototyping board.

What is a MAX232?
There is a MAX232 IC on this board. The MAX232 is a dual transmitter / receiver IC that converts RX, TX, CTS, RTS signals. It takes signals via the UART serial connector and converts them into signals that are RS232 standard and then sends that data to the RS232 device.

What's on-board?
MAX232 IC
Female DB9 Connector (RS232)
6-pin connector connects with microcontroller pins for UART communication

Note

Click board comes with the header strips soldered.


Specifications

Attribute Value
Brand MikroElektronika
Classification Adapter Board
Technology RS232 Driver
Kit Classification Development Kit
Kit Name MAX232
Checking stock...
IDR
154,502.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1154,502.97
*price per unit indicative
"MikroElektronika MAX232 Development Kit MIKROE-222" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products