Mueller Electric Red Male Banana Plug – Screw Termination, 15A
- RS Stock No.:
- 8883733
- Mfr. Prt No.:
- BU-00249-2
- Brand:
- Mueller Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8883733 |
| Product description | Mueller Electric Red Male Banana Plug - Screw Termination, 15A |
| Manufacturer / Brand | Mueller Electric |
| Manufacturer part number | BU-00249-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Mueller Banana Plug
A Series of Mueller Banana plugs. Available in a variety of colours and sizes. All 4mm models are highly reliable and excellent quality.
Specifications
| Attribute | Value |
| Brand | Mueller Electric |
| Colour | Red |
| Gender | Male |
| Termination Method | Screw |
| Current Rating | 15 A |
| Contact Plating | Nickel |
| Spring Contact | Yes |
| Length | 43 mm |
| Type | Banana Plug |
| Contact Material | Phosphor Bronze (Spring) |
| Insulation Material | ABS |
| Connector Size | 4 mm |