Mueller Electric Test Leads, 5A, 300V, Black, Green, Red, White, Yellow, 460mm Lead Length
- RS Stock No.:
- 8883752
- Mfr. Prt No.:
- BU-00285
- Brand:
- Mueller Electric

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8883752 |
| Product description | Mueller Electric Test Leads, 5A, 300V, Black, Green, Red, White, Yellow, 460mm Lead Length |
| Manufacturer / Brand | Mueller Electric |
| Manufacturer part number | BU-00285 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Mueller Insulated Alligator Lead Set
Mueller Insulated Alligator Lead sets are 22 AWG copper wire with a high temperature PVC insulation. The pre-terminated alligator clip is nickel-plated steel and allows for hands free testing at 300 volts.
Specifications
| Attribute | Value |
| Brand | Mueller Electric |
| Lead Length | 460 mm |
| Current Rating | 5 A |
| Colour | Black, Green, Red, White, Yellow |
| Test Lead Type | Clip Connector Test Leads |
| Voltage Rating | 300 V |
| Connector A Shrouded | Yes |
| Connector B Shrouded | Yes |
| Connector B Orientation | Straight |
| Contact Material | Steel |
| Insulation Material | PVC |
| Maximum Operating Temperature | +105 °C |