TE Connectivity Panel Mount Connector, 8 Contacts, M12 Connector, Socket

RS Stock No.:
8920255
Mfr. Prt No.:
2232331-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8920255
Product description TE Connectivity Panel Mount Connector, 8 Contacts, M12 Connector, Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number 2232331-1
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
RS stock number 8920255
Product description TE Connectivity Panel Mount Connector, 8 Contacts, M12 Connector, Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number 2232331-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

M12 X-Coded Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has X-Coding suitable for 10 Gigabite Ethernet use. With a secure M12 screw connection offering a high degree of protection and stability, this X-coded M12 connector is well suited for use in industrial environments.

Features and Benefits:
• Field Installable
• Protected to IP67
• X-Coding


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 8
Mounting Type Panel Mount
Connector Size M12
Plug/Socket Socket
Termination Method Solder
IP Rating IP67
Contact Gender Female
Current Rating 500.0 mA
Voltage Rating 48.0 V
Mating Type Quick Connect
Body Orientation Straight
Housing Material Polymer
Contact Plating Gold over Nickel
Contact Material Copper
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
1,757,536.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,757,536.84
*price per unit indicative
"TE Connectivity Panel Mount Connector, 8 Contacts, M12 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda