N-Channel MOSFET, 3 A, 900 V, 3-Pin SC-67 Toshiba 2SK3564,S5Q(J

RS Stock No.:
8902686
Mfr. Prt No.:
2SK3564,S5Q(J
Brand:
Toshiba

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8902686
Product description N-Channel MOSFET, 3 A, 900 V, 3-Pin SC-67 Toshiba 2SK3564,S5Q(J
Manufacturer / Brand Toshiba
Manufacturer part number 2SK3564,S5Q(J
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
RS stock number 8902686
Product description N-Channel MOSFET, 3 A, 900 V, 3-Pin SC-67 Toshiba 2SK3564,S5Q(J
Manufacturer / Brand Toshiba
Manufacturer part number 2SK3564,S5Q(J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

MOSFET Transistors, Toshiba

MOSFET N-Channel, 2SK Series, Toshiba


Specifications

Attribute Value
Brand Toshiba
Channel Type N
Maximum Continuous Drain Current 3 A
Maximum Drain Source Voltage 900 V
Package Type SC-67
Mounting Type Through Hole
Pin Count 3
Maximum Drain Source Resistance 4.3 Ω
Channel Mode Enhancement
Maximum Gate Threshold Voltage 4 V
Maximum Power Dissipation 40 W
Transistor Configuration Single
Maximum Gate Source Voltage -30 V, +30 V
Number of Elements per Chip 1
Series 2SK
Forward Diode Voltage 1.9 V
Maximum Operating Temperature +150 °C
Length 10 mm
Typical Gate Charge @ Vgs 17 nC @ 10 V
Height 15 mm
Width 4.5 mm
Transistor Material Si
Checking stock...
IDR
94,715.67
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
194,715.6718,943.13
*price per unit indicative
"N-Channel MOSFET, 3 A, 900 V, 3-Pin SC-67 Toshiba 2SK3564,S5Q(J" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda