Weidmuller 24V SPDT Interface Relay Module DIN Rail Mount, TRS
- RS Stock No.:
- 8928798
- Mfr. Prt No.:
- 1122780000
- Brand:
- Weidmuller
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
| RS stock number | 8928798 |
| Product description | Weidmuller 24V SPDT Interface Relay Module DIN Rail Mount, TRS |
| Manufacturer / Brand | Weidmuller |
| Manufacturer part number | 1122780000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Weidmuller |
| Coil Voltage | 24 V |
| Contact Configuration | SPDT |
| Mounting Type | DIN Rail |
| Terminal Type | Screw |
| Length | 90 mm |
| Series | TRS |
| Depth | 6.4 mm |
| Height | 88 mm |
| Dimensions | 90 x 6.4 x 88 mm |
| Contact Material | Silver Alloy |
| Input Current | 11.7 mA |
| Standards Met | CE, CULus, EAC, RoHS Compliant |
| Relay Switching Classification | General Purpose Relay |
| Number of Poles | 1 |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | 60 °C |
| Turn Off Time | <1.2 ms |
| Turn On Time | <4 ms |
| Operating Temperature Range | -40 → +60 °C |
| Special Features | Illuminated Ejection Lever, Various Protective Circuits in the Input |