Dialight Yellow Indicator, 24V dc, 17.5mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.:
8907943
Mfr. Prt No.:
657-1704-103F
Brand:
Dialight

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8907943
Product description Dialight Yellow Indicator, 24V dc, 17.5mm Mounting Hole Size, Lead Wires Termination, IP67
Manufacturer / Brand Dialight
Manufacturer part number 657-1704-103F
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
RS stock number 8907943
Product description Dialight Yellow Indicator, 24V dc, 17.5mm Mounting Hole Size, Lead Wires Termination, IP67
Manufacturer / Brand Dialight
Manufacturer part number 657-1704-103F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Dialight LED Panel Mount Indicators

657 Series

The professional 657 series from Dialight are a range of watertight panel mount indicators that are designed to be used in a variety of applications. This series of indicator is available in red, yellow, green, blue, orange and white.

IP67 / NEMA 4X
Cool-to-the-touch Operation
Resistant to shock and vibration
Low Profile Flat or Wide Angle Domed Versions Available
RoHS compliant
Anti-Capillary Wire
LED Technology engineered for up to 100k hours of operation


Specifications

Attribute Value
Brand Dialight
Voltage Rating 24 V dc
Light Output Colour Yellow
Mounting Hole Size 17.5 mm
Lamp Type LED
Termination Type Lead Wires
IP Rating IP67
Bezel Style Prominent
Current Rating 20 mA
Length 33.5 mm
Checking stock...
IDR
251,631.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1251,631.11
*price per unit indicative
"Dialight Yellow Indicator, 24V dc, 17.5mm Mounting Hole Size, Lead Wires Termination, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda