SolaHD SDN-C DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 10A 240W
- RS Stock No.:
- 8908980
- Mfr. Prt No.:
- SDN10-24-100C
- Brand:
- SolaHD

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8908980 |
| Product description | SolaHD SDN-C DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 10A 240W |
| Manufacturer / Brand | SolaHD |
| Manufacturer part number | SDN10-24-100C |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8908980 |
| Product description | SolaHD SDN-C DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 10A 240W |
| Manufacturer / Brand | SolaHD |
| Manufacturer part number | SDN10-24-100C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PH
Product Details
Sola-HD Compact Power Supplies - SDN-C Series
The SDN-C Series din rail power supplies is an all new compact version of the popular SDN series. Although they are in a much smaller package they still offer the same high efficiency with all new visual diagnostic LED’s. They still incorporate standard industrial features such as Sag Immunity, Power Factor Correction and universal voltage input making them suitable for various applications especially those where space is at a premium. This is further enhanced with a wide operating temperature range as well as parallel operation capabilities.
Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment
Compact packaging to save space on the DIN rail
New visual diagnostic LEDs for input and output status at a glance
Higher efficiency saves energy and lowers amount of heat generated in panel
PowerBoost™ overload capability to start high inrush loads
Accepts Universal voltage 85 - 264 Vac, 50/60 Hz input
Single phase models meet SEMI F47 Sag Immunity
Power Factor Correction (meets EN61000-3-2)
Class 1 Zone 2 Hazardous Locations rating ATEX approval (pending)
User Adjustable output voltage accessible via front face
Parallel capability standard
Industrial grade design
-10 to +60°C operation without de-rating
High MTBF means high reliability and long life
RoHS compliant
Available in 5 & 10A Single Phase
Highly efficient switching technology
Specifications
| Attribute | Value |
| Brand | SolaHD |
| AC or DC Input Voltage | ac, dc |
| AC or DC Output Voltage | dc |
| Input Voltage | 85 → 264 V ac |
| Output Voltage | 24 V dc |
| Output Current | 10 A |
| Power Rating | 240 W |
| Number of Outputs | 1 |
| Electrical Phase | 1 |
| Height | 123 mm |
| Width | 110 mm |
| MTBF | >550000 h |
| Special Features | Active Power Factor Correction, High MTBF Means High Reliability and Long Life, Highly Efficient Switching Technology |
| Maximum Temperature | +60 °C |
| Standards Met | ATEX, CE, cRUus, cULus, IECEx, RoHS Compliant |
| Series | SDN-C |
| Mounting Type | DIN Rail Mount |
| Depth | 111 mm |
| Minimum Temperature | -25 °C |
| Ripple And Noise | <50 mV Pk-Pk |