Acc Silicones White Sealant Liquid 75 ml Tube

RS Stock No.:
9015660
Mfr. Prt No.:
740010635
Brand:
Acc Silicones

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9015660
Product description Acc Silicones White Sealant Liquid 75 ml Tube
Manufacturer / Brand Acc Silicones
Manufacturer part number 740010635
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
RS stock number 9015660
Product description Acc Silicones White Sealant Liquid 75 ml Tube
Manufacturer / Brand Acc Silicones
Manufacturer part number 740010635

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Silicone Compounds - ACC

Silcoset 151 High-Temperature Silicone Adhesive Sealant

Silcoset 151 is a ready-to-use adhesive sealant, which reacts with atmospheric moisture to form a resilient rubber, which remains flexible over a very wide temperature range.

1-component RTV silicone adhesive sealant, high temperature
Elastic at temperatures from -60 °C to +300 °C
Good electrical insulation properties
Resistant to, aging, weathering, ozone and UV radiation
Resistant to solvents and chemicals
Excellent bonding to a wide range of substrates


Specifications

Attribute Value
Brand Acc Silicones
Colour White
Sealant Type Silicone Sealant
Application Engineering
Package Size 75 ml
Package Type Tube
Minimum Operating Temperature -60 °C
Food Processing Safe No
Maximum Operating Temperature +300 °C
Chemical Type Elastomer
Physical Properties High Temperature, Tack-Free
Cure Time <12 (3 mm) h
Product Form Liquid
Tensile Strength 293 N/cm
Operating Temperature Range -60 → +300 °C
Hardness 43 Shore A
Odour Vinegar
Specific Gravity 1.14
Special Features Excellent Bonding to a Wide Range of Substrate
Dielectric Strength 20 kV/mm
Elongation 180 %
Checking stock...
IDR
666,366.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1666,366.17
*price per unit indicative
"Acc Silicones White Sealant Liquid 75 ml Tube" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda