Neutrik Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Screw Termination
- RS Stock No.:
- 8997390
- Mfr. Prt No.:
- RSNL4MP-ST
- Brand:
- Neutrik

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8997390 |
| Product description | Neutrik Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Screw Termination |
| Manufacturer / Brand | Neutrik |
| Manufacturer part number | RSNL4MP-ST |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8997390 |
| Product description | Neutrik Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Screw Termination |
| Manufacturer / Brand | Neutrik |
| Manufacturer part number | RSNL4MP-ST |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: LI
Product Details
Neutrik speakON Lockable Loudspeaker Chassis Sockets
Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use.
The speakOn series of loudspeaker chassis connectors offers a twist lock latching system which is accurate and secure. Also featuring an airtight design and precise keyway for secure mating. Making contact only when fully locked these loudspeaker connectors have been optimised for loudspeaker/amplifier plugs and interconnections. All contacts are "touch proof" to meet the test safety requirements of IEC65/IEC348.
Features and Benefits:
• D or G panel cut-outs for easy mounting
• Selection of cable wiring and mounting possibilities
• Reinforced glass materials
• Accurate twist lock latching system
• Air tight design
• Countersunk thru holes for screw mounting
Standard version: Up to 30 A rms
Ultra high current version: Up to 50 A audio current
How do I wire speaker connectors?
This varies with each connector, however for the speakOn series of chassis sockets the terminations are solderless, with easy assembly, making the connector’s field serviceable.
Fast and reliable accepting push-on terminations (e.g 534-733)
Specifications
| Attribute | Value |
| Brand | Neutrik |
| Gender | Male |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Contact Material | Bronze |
| Mounting Type | Panel Mount |
| Housing Material | Polyamide 6 |
| Contact Plating | Silver |
| Termination Method | Screw |
| Colour | Black |
| Current Rating | 30 A |
| Voltage Rating | 250 V ac |
| Maximum Operating Temperature | +80 °C |
| Minimum Operating Temperature | -30 °C |