4D Systems 0.96in White Passive matrix OLED Display 96 x 64pixels Matrix Serial Interface
- RS Stock No.:
- 9028672
- Mfr. Prt No.:
- UOLED-96-G2
- Brand:
- 4D Systems

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9028672 |
| Product description | 4D Systems 0.96in White Passive matrix OLED Display 96 x 64pixels Matrix Serial Interface |
| Manufacturer / Brand | 4D Systems |
| Manufacturer part number | UOLED-96-G2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9028672 |
| Product description | 4D Systems 0.96in White Passive matrix OLED Display 96 x 64pixels Matrix Serial Interface |
| Manufacturer / Brand | 4D Systems |
| Manufacturer part number | UOLED-96-G2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PH
Product Details
4D Systems Passive Matrix OLED Displays
Passive Matrix microOLED Modules with GOLDELOX processor, 4D Systems
4D Systems' range of passive matrix microOLED modules with GOLDELOX processor come in three sizes: 0.96 inch, 1.5 inch and 1.7 inch. Each of the modules benefits from an embedded GOLDELOX graphics controller that is driven by Extensible Virtual Engine (EVE). GOLDELOX contains lots of features that enable you to display full colour images, animations, icons and videos on your microOLED.
You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.
Features & Benefits:
0.96 inch microOLED — 9028672
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 26 mm x 21 mm x 13.2 mm
•Viewing area: 20.1 mm x 13.4 mm
•96 x 64 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting
1.5 inch microOLED — 9028675
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 45.5 mm x 33.5 mm x 6.1 mm
•Viewing area: 27 mm x 27 mm
•128 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting
1.7 inch microOLED — 9028678
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 52 mm x 32 mm x 6.1 mm
•Viewing area: 33.6 mm x 27 mm
•160 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting
Specifications
| Attribute | Value |
| Brand | 4D Systems |
| Diagonal Display Size | 0.96 in |
| Viewing Area Dimensions | 20.1 x 13.4 mm |
| Matrix Type | Passive |
| Display Colours | White |
| Resolution | 96 x 64 pixels |
| Number of Colours | 65,536 |
| Contrast Ratio | 5000:1 |
| Driver Mounting | Matrix |
| Interface Ports | Serial |
| Dimensions | 32.7 x 26.7 x 13.2 mm |
| Depth | 13.2 mm |
| Height | 26.7 mm |
| Maximum Operating Temperature | +70 °C |
| Viewing Area Height | 13.4 mm |
| Viewing Area Width | 20.1 mm |
| Operating Temperature Range | -30 → +70 °C |
| Width | 32.7 mm |
| Power Dissipation | 1 W |
| Minimum Operating Temperature | -30 °C |